TC1107-2.7VOA

Microchip Technology
579-TC1107-2.7VOA
TC1107-2.7VOA

Mfr.:

Description:
LDO Voltage Regulators 300mA LDO w/Shdn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
2.7 V
300 mA
1 Output
Positive
2.7 V
6 V
Fixed
- 40 C
+ 125 C
20 mV
TC1107
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 480 mV
Line Regulation: 0.05 %
Load Regulation: 1.1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,52 € 5,20 €
0,423 € 42,30 €
0,412 € 206,00 €
0,405 € 405,00 €
0,404 € 2.020,00 €
0,402 € 4.020,00 €