RN4678-V/RM113

Microchip Technology
579-RN4678-V/RM113
RN4678-V/RM113

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.13

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN4678
BLE, Bluetooth 5.0, BR/EDR
Class 2
UART
1.5 dBm
1 Mb/s
- 90 dBm, - 92 dBm
2.44 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: Chip
Brand: Microchip Technology
Dimensions: 22 mm x 12 mm x 2.4 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.4 mm
Length: 22 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 90 dBm, - 92 dBm
Shielding: Shielded
Factory Pack Quantity: 88
Subcategory: Wireless & RF Modules
Supply Current Receiving: 37 mA
Supply Current Transmitting: 43 mA
Type: USB Adapter
Width: 12 mm
Unit Weight: 1,300 g
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

RN4678 BLUETOOTH® Dual Mode Modules

Microchip Technology RN4678 BLUETOOTH® Dual-Mode Modules are designed with an integral ceramic chip antenna and RF shield to embed BLUETOOTH functionality into any application. These modules transfer data through the BLUETOOTH link by sending/receiving data through Transparent UART in the BLE mode and SPP in the Bluetooth (BT) Classic mode. The RN4678 BLUETOOTH modules feature a 2.4GHz transceiver, onboard BLUETOOTH stack, RF power amplifier, and power management subsystem. These modules consist of castellated pads for easy and reliable host PCB mounting.

In Stock: 3.403

Stock:
3.403 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 10,85 €