PIC32CM1216PL10032-E/PT

Microchip Technology
579-P216PL10032E/PT
PIC32CM1216PL10032-E/PT

Mfr.:

Description:
ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-32
ARM Cortex M0+
128 kB
32 bit
12 bit
24 MHz
26 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 3 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: PIC32CM PL10
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUs

Microchip Technologies PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUs offer a balanced combination of performance, power efficiency, and peripherals, making them an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU. The PIC32CM PL10 family is pin-compatible with the AVR Dx families of 8-bit MCUs, so users can easily migrate from AVR MCU-based hardware designs. These MCUs feature familiar peripherals found on 8-bit MCUs, including Multi-Voltage I/O (MVIO), Configurable Custom Logic (CCL), and Event System (EVSYS). These peripherals reduce the BOM and PCB footprint to create compact and cost-efficient designs.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 750   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,794 € 595,50 €