PIC18LF25K83-I/ML

Microchip Technology
579-PIC18LF25K83IML
PIC18LF25K83-I/ML

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
32 kB
2 kB
QFN-28
64 MHz
12 bit
25 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)F2xK83
Tube
Brand: Microchip Technology
DAC Resolution: 5 bit
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Development Kit: DM164136
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: PIC18LF25
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 61
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC18-K83 Microcontrollers

Microchip Technology PIC18-K83 Microcontrollers are full-featured 8-bit MCUs ideal for automotive and industrial applications. The PIC18-K83 MCUs feature a multitude of communication peripherals, such as CAN, SPI, two I2Cs, two UARTs, LIN, DMX, and DALI. These Microcontrollers can handle a wide range of wired and wireless (using external modules) communication protocols for intelligent applications.