PIC18F27Q84-E/5NVAO

Microchip Technology
579-PIC827Q84E5NVAO
PIC18F27Q84-E/5NVAO

Mfr.:

Description:
8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,64 € 41,00 €
1,49 € 149,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
128 kB
12 kB
VQFN-28
64 MHz
12 bit
25 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 1 MB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 61
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

PIC18Fx7Q84 8-Bit Microcontrollers

Microchip Technology PIC18F27Q84, PIC18F47Q84, and PIC18F57Q84 8-Bit Microcontrollers combine an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network Flexible Data Rate (CAN FD). The many additional communication peripherals included on these devices, such as SPI, I2C, and two UARTs, can handle a wide range of wired and wireless (using external modules) communication protocols for intelligent applications. Combined with the CIPs integration capabilities, this capacity enables functions for motor control, power supply, sensor, signal, and user interface applications. Also, the PIC18F27Q84, PIC18F47Q84, and PIC18F57Q84 MCUs include a 12-bit ADC with Computation and Context Switching extensions for automated signal analysis to reduce the complexity of the application.