PIC16LC716-04I/SS

Microchip Technology
579-16LC716-04I/SS
PIC16LC716-04I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
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
6 Weeks Estimated factory production time.
Minimum: 201   Multiples: 67
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 741,69 €

Similar Product

Microchip Technology PIC16F716-I/SS
Microchip Technology
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
3.5 kB
128 B
SSOP-20
20 MHz
8 bit
13 I/O
2.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)C716
Tube
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: EPROM
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 67
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 453,600 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.