PIC16F877-04/P

Microchip Technology
579-PIC16F87704P
PIC16F877-04/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
14 kB
368 B
PDIP-40
4 MHz
10 bit
33 I/O
4 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
PIC16(L)F87x
Tube
Brand: Microchip Technology
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: MSSP, PSP, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 6 g
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €

Similar Product

Microchip Technology PIC16F887-I/P
Microchip Technology
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O