PIC16F627-04I/P

Microchip Technology
579-PIC16F627-04I/P
PIC16F627-04I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz IndTemp PDIP18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €

Similar Product

Microchip Technology PIC16F627A-I/P
Microchip Technology
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp PDIP18

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
1.75 kB
224 B
PDIP-18
4 MHz
No ADC
16 I/O
3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC16(L)F62x
Tube
Brand: Microchip Technology
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: SCI, USART
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 25
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 1,270 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.