PIC14000T-04I/SO

Microchip Technology
579-PIC14000T-04I/SO
PIC14000T-04I/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O
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
6 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
11,18 € 17.888,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,39 €
Min:
1

Similar Product

Microchip Technology PIC14000-04I/SO
Microchip Technology
8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC14000
7 kB
192 B
SOIC-28
4 MHz
16 bit
22 I/O
2.7 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC14000
Reel
Brand: Microchip Technology
Data ROM Type: EPROM
Interface Type: SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC14
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 2,215 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.