PD-6524GC/AC

Microchip Technology
579-PD-6524GC/AC
PD-6524GC/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 24-port AF 15.4W NMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
24 Port
100 VAC to 200 VAC
52 VDC
15.4 W
10 Mb/s, 100 Mb/s, 1000 Mb/s
802.3af
Brand: Microchip Technology
Height: 44 mm
Length: 438 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 52 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 2
Subcategory: Power Supplies
Width: 272 mm
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
8517620090
ECCN:
5A991.g
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
22 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
744,73 € 1.489,46 €
100 Quote