MSMLJ22CA

Microchip Technology
494-MSMLJ22CA
MSMLJ22CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 22V 5% 3000W bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS: N
SMD/SMT
Bulk
Brand: Microchip Technology
Breakdown Voltage: 24.4 V
Clamping Voltage: 35.5 V
Ipp - Peak Pulse Current: 84.4 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Number of Channels: 1 Channel
Operating Supply Voltage: 22 V
Package/Case: SMC (DO-214AB)
Pd - Power Dissipation: 1.61 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 3 kW
Product: TVS Diodes
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Working Voltage: 22 V
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €