MSCSM70TAM05TPAG

Microchip Technology
494-MSCSM70TAM05TPAG
MSCSM70TAM05TPAG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SP6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SP6P
N-Channel
700 V
349 A
6.4 mOhms
- 10 V, + 25 V
1.9 V
- 40 C
+ 125 C
966 W
Bulk
Brand: Microchip Technology
Fall Time: 20 ns
Product Type: MOSFET Modules
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Phase Leg
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 40 ns
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 700 V
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
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
20 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,74 € 1.093,48 €