MSCDR-EFUSE-005

Microchip Technology
579-MSDR-EFUSE-005
MSCDR-EFUSE-005

Mfr.:

Description:
Power Management IC Development Tools 800V20A SiC E-Fuse Demonstrator

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
eFuse
9 V to 16 V
800 V
2 MSC040SMA120B4
Brand: Microchip Technology
For Use With: Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV)
Interface Type: LIN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Voltage Auxiliary E-Fuse Reference Design

Microchip Technology High-Voltage Auxiliary E-Fuse Reference Design Boards are demonstrator boards used for high-voltage auxiliary E-Fuse technology in Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) applications. These boards implement a Time-Current Characteristic (TCC) curve that helps migration to non-automotive applications such as DC solid-state circuit breakers. The high-voltage auxiliary E-fuse reference design boards feature up to 30A continuous output load current and two modes of short-current detection, including edge-triggered and ride-through edge-triggered. These reference design boards can provide the diagnostic status of current, temperature and bias supply measurements. The high-voltage auxiliary E-fuse reference design boards also feature a LIN communication interface for configuration and diagnostics. Applications include DC smart grids, charging stations, EVs, and HEVs.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,23 € 339,23 €