MSC017SMA120B4

Microchip Technology
579-MSC017SMA120B4
MSC017SMA120B4

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
60
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,24 € 41,24 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Screw Mount
TO-247-4
N-Channel
1 Channel
1.2 kV
113 A
17.6 mOhms
- 10 V, + 23 V
2.7 V
- 55 C
+ 175 C
455 W
Brand: Microchip Technology
Configuration: Single
Fall Time: 18 ns
Packaging: Tube
Product: SiC MOSFET Modules
Product Type: SiC MOSFETS
Rise Time: 13 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 29 ns
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs

Microchip Technology MSC017SMA120x Silicon Carbide N-Ch Power MOSFETs increase the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost in high-voltage applications. The Microchip MSC017SMA120x SiC MOSFETs provide high efficiency to enable a lighter, more compact system with improved thermal capabilities and lower switching losses.