MSC015SMA070D/T

Microchip Technology
579-MSC015SMA070D/T
MSC015SMA070D/T

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 15 mOhm DIE TAPE & REEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
Die
N-Channel
1 Channel
700 V
112 A
18 mOhms
- 10 V, + 23 V
3 V
215 nC
- 55 C
+ 175 C
Enhancement
Brand: Microchip Technology
Configuration: Single
Product: SiC MOSFET
Product Type: SiC MOSFETS
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
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
8541290040