MPF300T-1FCG484E

Microchip Technology
494-MPF300T-1FCG484E
MPF300T-1FCG484E

Mfr.:

Description:
FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,20 € 358,20 €
343,28 € 8.582,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MPF300T
300000 LE
20.6 Mbit
512 I/O
970 mV/1.02 V
1.03 V/1.08 V
0 C
+ 100 C
12.7 Gb/s
8 Transceiver
SMD/SMT
BGA-484
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V, 1.05 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Total Memory: 20.6 Mbit
Tradename: PolarFire
Unit Weight: 37 g
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
8542399000
CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PolarFire™ FPGAs

Microsemi / Microchip PolarFire™ Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps serialiser/deserialiser (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.