MPF200TC-FCVG484E

Microchip Technology
579-MPF200TCFCVG484E
MPF200TC-FCVG484E

Mfr.:

Description:
FPGA - Field Programmable Gate Array PolarFire Core FPGA, 192KLEs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
192000 LE
0 bit
970 mV
1.08 V
0 C
+ 100 C
12.7 Gb/s
16 Transceiver
SMD/SMT
BGA-484
Tray
Brand: Microchip Technology
Operating Supply Voltage: 970 mV to 1.03 V, 1.02 V to 1.08 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
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
8542399000
USHTS:
8542310060
ECCN:
3A991.a.2
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
PolarFire™ FPGAs

Microsemi / Microchip PolarFire™ Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps serialiser/deserialiser (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,96 € 12.932,64 €