MPF100-QCXP-KIT

Microchip Technology
579-MPF100-QCXP-KIT
MPF100-QCXP-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools PolarFire Quad Ch CXP-12 Kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
Brand: Microchip Technology
For Use With: Imaging, Machine Vision Application
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit

Microchip Technology MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit allows users to connect high-performance, high-resolution cameras (SLVS-EC FMC Card) to high-speed capture cards (CoaXPress Frame Grabbers) through 75Ω coaxial cables. The Microchip MPF100-QCXP-KIT Quad Channel CXP-12 Kit supports four 12.5G CoaXPress PHYs and eight lanes of SLVS-EC interface for fast, high-resolution image sensors. With a 109K Logic Element (LE) PolarFire Field-Programmable Gate Array (FPGA) and an SPI-Flash, the kit is ideal for mid-bandwidth imaging and video applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
718,71 € 718,71 €