MMA053AA

Microchip Technology
494-MMA053AA
MMA053AA

Mfr.:

Description:
RF Amplifier MMIC, DC-6GHz, 1.0W Output Power Amplifier
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
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,67 € 8.083,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
0 Hz to 8 GHz
11 V
410 mA
17 dB
3 dB
Power Amplifiers
SMD/SMT
Die
GaAs
29 dBm
43 dBm
- 55 C
+ 85 C
Waffle
Brand: Microchip Technology
Input Return Loss: - 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 5.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 0 Hz to 8 GHz
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
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP