MIC5504-2.8YM5-TR

Microchip Technology
998-MIC5504-2.8YM5TR
MIC5504-2.8YM5-TR

Mfr.:

Description:
LDO Voltage Regulators Single 300mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
300 mA
1 Output
Positive
38 uA
2.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
380 mV
MIC550x
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 380 mV
Line Regulation: 0.02 %/V
Load Regulation: 8 mV
Operating Supply Current: 42 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: General Purpose LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC5504-2.8YM5 TR
Unit Weight: 6,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC550x Single 300mA LDOs

Microchip MIC550x Single 300mA LDOs are advanced general-purpose LDOs ideal for powering general-purpose portable devices. The MIC550x family provides a high-performance 300mA LDO in an ultra-small 1×1mm package. The MIC5502 and MIC5504 LDOs include an auto discharge feature on the output that is activated when the enable pin is low. 
Learn More

In Stock: 107.113

Stock:
107.113 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,106 € 2,65 €
Full Reel (Order in multiples of 3000)
0,105 € 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.