MIC5378YMT-TR

Microchip Technology
998-MIC5378YMTTR
MIC5378YMT-TR

Mfr.:

Description:
LDO Voltage Regulators Low Dropout Single 150mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-8
Adjustable
150 mA
1 Output
2.5 V
5.5 V
50 dB
Adjustable
- 40 C
+ 125 C
120 mV
MIC5378
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 200 mV
Line Regulation: 0.02 %
Load Regulation: 0.3 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: High Performance
Voltage Regulation Accuracy: 3 %
Part # Aliases: MIC5378YMT TR
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
Full Reel (Order in multiples of 5000)
0,464 € 2.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.