MIC5308YMT-TR

Microchip Technology
998-MIC5308YMTTR
MIC5308YMT-TR

Mfr.:

Description:
LDO Voltage Regulators Low Vin/Vout, Low Iq 150mA ULDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MLF-6
Adjustable
150 mA
1 Output
1.6 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
45 mV
MIC5308
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 150 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 775 mV
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: uCap LDO Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: MIC5308YMT TR
Unit Weight: 4,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 651

Stock:
651 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,662 € 16,55 €
0,658 € 65,80 €
Full Reel (Order in multiples of 5000)
0,611 € 3.055,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.