MIC5301-1.8YD5-TR

Microchip Technology
998-MIC5301-1.8YD5TR
MIC5301-1.8YD5-TR

Mfr.:

Description:
LDO Voltage Regulators 150mA Single LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
1.8 V
150 mA
1 Output
Positive
29 uA
2.3 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
40 mV
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 100 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.15 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low LDO Regulator
Voltage Regulation Accuracy: 3 %
Part # Aliases: MIC5301-1.8YD5 TR
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,74 € 2.220,00 €