MIC49200WR

Microchip Technology
998-MIC49200WR
MIC49200WR

Mfr.:

Description:
LDO Voltage Regulators 2A LDO, Low Vin, Low Vout, Fast Transient Response, uCap Stable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SPAK-5
Adjustable
2 A
1 Output
Positive
1.4 V
6.5 V
Adjustable
- 40 C
+ 125 C
500 mV
MIC49200
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 625 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 900 mV
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low Voltage with Dual Input Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 529,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
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
In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €