MIC37300-1.5WR

Microchip Technology
998-MIC37300-1.5WR
MIC37300-1.5WR

Mfr.:

Description:
LDO Voltage Regulators 3A Low Voltage LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SPAK-3
1.5 V
3 A
1 Output
Positive
27 mA
2.25 V
6 V
Fixed
- 40 C
+ 125 C
500 mV
MIC37300
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 550 mV
Line Regulation: 0.02 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low Voltage uCap
Voltage Regulation Accuracy: 2 %
Unit Weight: 502,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €