MIC29152WU

Microchip Technology
998-MIC29152WU
MIC29152WU

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Adj. + Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
Adjustable
1.5 A
1 Output
Positive
2.3 V
26 V
Adjustable
- 40 C
+ 125 C
350 mV
MIC29152
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 40 nA
Line Regulation: 0.06 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Unit Weight: 1,600 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
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
MIC29152 LDO Voltage Regulators

Microchip Technology / Micrel MIC29152 LDO Voltage Regulators are high-current, high-accuracy, and low-dropout voltage regulators. These LDO voltage regulators come with 350mV to 425mV dropout voltages and very low ground currents. The MIC29152 LDO voltage regulators are designed for high-current loads and applications with lower currents and low dropout critical systems. These LDO regulators are fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. The regulators come with five-pin fixed voltage versions with logic level ON/OFF control and an error flag that signals whenever the output falls out of regulation. Typical applications include battery-powered equipment, automotive electronics, high-efficiency liner lower supplies, and lost-regulator for switching supplies.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,57 € 89,25 €
3,24 € 324,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1