MIC2583R-JYQS

Microchip Technology
998-MIC2583R-JYQS
MIC2583R-JYQS

Mfr.:

Description:
Hot Swap Voltage Controllers Single-Channel Hot-Swap Controller - 100mV Fast-Trip Threshold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
13.2 V
2.3 V
1 Channel
1.5 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Yes
Brand: Microchip Technology
Input / Supply Voltage - Max: 13.2 V
Input / Supply Voltage - Min: 2.3 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: MIC2583
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Unit Weight: 288 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.