MIC2182-5.0YSM

Microchip Technology
998-MIC2182-5.0YSM
MIC2182-5.0YSM

Mfr.:

Description:
Switching Controllers High Efficiency Synchronous Buck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
5 Output
330 kHz
86 %
5 V
20 A
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: MIC2182
Factory Pack Quantity: 77
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
4,15 € 103,75 €
4,14 € 318,78 €
4,00 € 924,00 €
3,98 € 2.145,22 €
3,96 € 3.963,96 €