MCP6N11-005E/SN

Microchip Technology
579-MCP6N11-005E/SN
MCP6N11-005E/SN

Mfr.:

Description:
Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 5 v/v, I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
9 V/us
104 dB
10 pA
850 uV
5.5 V
1.8 V
800 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Gain V/V: 5 V/V
GBP - Gain Bandwidth Product: 500 kHz
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 94 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6N11 Single Instrumentation Amplifiers

Microchip MCP6N11 Single Instrumentation Amplifiers feature Microchip's unique mCal technology, which is an on-chip calibration circuit that enables low initial offset voltage and is a means to control offset drift. This results in higher accuracy across time and temperature. The MCP6N11's low-power CMOS process technology enables low power while providing a gain-bandwidth product of 500kHz, and it features a hardware shutdown pin for even more power savings. The device's low, 1.8V operation allows two 1.5V batteries to be drained beyond typical use, and its rail-to-rail input and output operation enables full-range use, even in low-supply conditions. Microchip MCP6N11 amp is ideal for applications in the consumer, industrial and medical markets, such as in signal and sensor conditioning, and instrumentation.