MCP6C26T-100E/LTY

Microchip Technology
579-MCP6C26T-100ELTY
MCP6C26T-100E/LTY

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 100V/V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
132 dB
75 uV
5.5 V
2.7 V
0.5 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6C26 Current Sense Amplifiers

Microchip Technology MCP6C26 Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. These amplifiers feature a -0.2V to 36V specified input common-mode range, 90kHz (typical and gain=100 V/V), and a 65µV maximum offset voltage. The MCP6C26 current sense amplifiers operate from a 2.7V to 5.5V power supply range. These amplifiers offer preset gains of 50V/V, 100V/V, and 200V/V. The MCP6C26 current sense amplifiers are available in a small 6-pin SC70 package.

In Stock: 1.676

Stock:
1.676 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
Full Reel (Order in multiples of 3000)
0,404 € 1.212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.