MCP6547T-E/SNVAO

Microchip Technology
579-MCP6547TESNVAO
MCP6547T-E/SNVAO

Mfr.:

Description:
Analog Comparators Dual 1.6V Open Drain Comparator, E temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
Full Reel (Order in multiples of 3300)
0,585 € 1.930,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
General Purpose
1.6 V
5.5 V
7 mV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 55 dB
Input Type: CMOS
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 63 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.