MCP6409T-H/SL

Microchip Technology
579-MCP6409T-H/SL
MCP6409T-H/SL

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD 1.8V 1MHZ OP H TEMP
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
Minimum: 2600   Multiples: 2600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2600)
0,903 € 2.347,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,90 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 150 C
MCP6409
AEC-Q100
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2600
Subcategory: Amplifier ICs
Unit Weight: 338 mg
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
8542319000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201