MCP3913BA1-E/SS

Microchip Technology
579-MCP3913BA1-E/SS
MCP3913BA1-E/SS

Mfr.:

Description:
Analog Front End - AFE 6-Channel 3V Analog AFE with SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
Analog Front End
24 bit
125 kS/s
6 Channel
SPI
3.6 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-28
Tube
Analogue Supply Voltage: 2.7 V to 3.6 V
Architecture: Delta-Sigma
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 3.6 V
Gain Error: 6 % FSR
INL - Integral Nonlinearity: 5 ppm
Input Type: Differential
Product Type: Analog Front End - AFE
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 95 dB
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €