MCP22350T-2I/Q8X

Microchip Technology
579-MCP22350T-2I/Q8X
MCP22350T-2I/Q8X

Mfr.:

Description:
USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface and Dead Battery Support

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.168

Stock:
5.168 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
Full Reel (Order in multiples of 5000)
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
USB Controllers
USB Type-C Power Delivery 3.1
SMD/SMT
VQFN-28
USB-C PD
4.75 V
5.25 V
15 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
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
8542391010
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP22350 USB Type-C™ PD 3.1 Port Controllers

Microchip Technology MCP22350 USB Type-C™ Power Delivery (PD) 3.1 Port Controllers are designed to function as a companion PD controller to an external Microchip MCU/SoC. These controllers adhere to USB Type-C™ cable and connector specifications and USB PD 3.1 specifications. The MCP22350, highly-integrated, small form factor PD port controllers offer cable plug orientation and detection for a USB Type-C receptacle. These controllers implement baseband communication with a partner USB Type-C device through the integrated USB PD 3.1 MAC. The MCP22350 controllers include eight configurable general-purpose I/O pins and are available in a 4mm x 4mm 28-QFN package.