MCP1812AT-028/TT

Microchip Technology
579-MCP1812AT-028/TT
MCP1812AT-028/TT

Mfr.:

Description:
LDO Voltage Regulators 2.8V 3-Lead SOT-23 300mA Ultra Low Iq LDO with Auto-Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.938

Stock:
2.938 Can Dispatch Immediately
Quantities greater than 2938 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,415 € 10,38 €
Full Reel (Order in multiples of 3000)
0,352 € 1.056,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
2.8 V
300 mA
1 Output
Positive
250 nA
1.8 V
5.5 V
- 50 dB
Fixed
- 40 C
+ 85 C
400 mV
MCP1812A
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 50 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Part # Aliases: MCP1711T-30I/OT
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.