MCP1781-ADJH/9EAVAO

Microchip Technology
579-CP1781ADJH9EA
MCP1781-ADJH/9EAVAO

Mfr.:

Description:
LDO Voltage Regulators 200mA High-Voltage Automotive LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
200 mA
1 Output
4 V
55 V
- 80 dB
Adjustable
- 40 C
+ 150 C
380 mV
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 705 mV
Line Regulation: 0.002 %/V
Load Regulation: 0.06 %
Output Voltage Range: 1.3 V to 5 V
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €