MCP1701AT-2502I/CB

Microchip Technology
579-MCP1701AT2502ICB
MCP1701AT-2502I/CB

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.860

Stock:
1.860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,631 € 15,78 €
0,57 € 57,00 €
0,569 € 142,25 €
0,568 € 284,00 €
Full Reel (Order in multiples of 3000)
0,537 € 1.611,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
2.5 V
125 mA
1 Output
Positive
4.5 uA
10 V
Fixed
- 40 C
+ 85 C
400 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 700 mV at 120 mA
Ib - Input Bias Current: 2 uA
Line Regulation: 0.3 % / V
Load Regulation: 3.6 %
Pd - Power Dissipation: 150 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 8 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.