MCP16365T-E/Q8B

Microchip Technology
579-MCP16365TEQ8B
MCP16365T-E/Q8B

Mfr.:

Description:
Switching Voltage Regulators 48V Input, 1A Output, 2.2 MHz, Integrated Switch Step-Down Regulator with PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VDFN-EP-8
Buck
2 V to 24 V
1 A
1 Output
4 V
48 V
18 uA
2.2 MHz
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Input Voltage: 4 V to 48 V
Load Regulation: 0.3 %
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,843 € 2.781,90 €