M1A3PE3000L-1FGG896I

Microchip Technology
494-M1A3PE3L1FGG896I
M1A3PE3000L-1FGG896I

Mfr.:

Description:
FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 27   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.245,43 € 33.626,61 €
108 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
M1A3PE3000L
35000 LE
0 bit
620 I/O
1.14 V
1.26 V
- 40 C
+ 85 C
700 Mb/s
SMD/SMT
FBGA-896
Tray
Brand: Microchip Technology
Distributed RAM: 504 kbit
Maximum Operating Frequency: 350 MHz
Number of Gates: 3000000
Number of Logic Array Blocks - LABs: 3500 LAB
Operating Supply Current: 25 mA
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: ProASIC3
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310060
MXHTS:
85423999
ECCN:
3A991.d