LE88241DLC

Microchip Technology
494-LE88241DLC
LE88241DLC

Mfr.:

Description:
Telecom Interface ICs 2CH FXS, 4kHz, 120V ABS VoicePort, RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
35 V
3.3 V
SMD/SMT
LQFP-80
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 35 V
Product Type: Telecom Interface ICs
Factory Pack Quantity: 450
Subcategory: Interface ICs
Tradename: VoicePort
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Quantities greater than 376 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
11,92 € 119,20 €
11,03 € 275,75 €
10,45 € 522,50 €
10,13 € 1.013,00 €
9,43 € 2.357,50 €
8,59 € 3.865,50 €
7,93 € 7.137,00 €
2.700 Quote