LE87285NQCT

Microchip Technology
579-LE87285NQCT
LE87285NQCT

Mfr.:

Description:
Buffers & Line Drivers 1CH G.FAST Line Driver T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
4 mA
10 V
24 V
31 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le87285 Single Channel Line Driver

Microsemi / Microchip Le87285 Single Channel Line Driver is designed for home gateway applications. The device supports transmission xDSL and G.Fast signals with very low power dissipation. The Le87285 contains a pair of wideband amplifiers designed with Microsemi’s HV15 Bipolar SOI process for low power consumption. The line driver gain is fixed internally. The amplifiers are powered from a single supply. The device can be programmed to one-of-three preset bias levels or impedance controlled Disable or Standby states. The control pins respond to input levels that can be generated with a standard tri-state GPIO.

In Stock: 4.949

Stock:
4.949 Can Dispatch Immediately
Quantities greater than 4949 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,44 € 61,00 €
Full Reel (Order in multiples of 5000)
2,43 € 12.150,00 €