LE58QL022BVCT

Microchip Technology
579-LE58QL022BVCT
LE58QL022BVCT

Mfr.:

Description:
Telecom Interface ICs 4CH SLAC 3V 20 I/0 PQT44 T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Telecom Interface ICs
Factory Pack Quantity: 1500
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le58QL022 Quad Low Voltage QLSLAC™

Microsemi / Microchip Le58QL022 Quad Low Voltage Subscriber Line Audio-Processing Circuits (QLSLAC™) integrate the key functions of analog line cards into high-performance, very programmable, four-channel codec-filter devices. The QLSLAC devices are based on the proven design of Legerity’s reliable SLAC™ device families. The advanced architecture of the QLSLAC devices implements four independent channels. These channels employ digital filters to allow software control of transmission, thus providing a cost-effective solution for the audio-processing function of programmable line cards. The QLSLAC devices are software and coefficient compatible with the QSLAC devices.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,40 € 10,40 €
8,68 € 217,00 €
Full Reel (Order in multiples of 1500)
8,68 € 13.020,00 €