LE50-28-5-12T-A-T

Microchip Technology
579-LE5028512TAT
LE50-28-5-12T-A-T

Mfr.:

Description:
DC/DC Converters - Through Hole 28Vin, Triple 5V/12V Output, 50 Watt, Rad Tolerant Isolated Power Converter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
50 W
28 V
22 V
38 V
5 V
4 A
12 V
1.25 A
100 V
77.47 mm (3.05 in)
52.07 mm (2.05 in)
12.7 mm (0.5 in)
Application: Military, Space
Brand: Microchip Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
FEATURED PRODUCTS
MICROCHIP