IS1870SF-202

Microchip Technology
579-IS1870SF-202
IS1870SF-202

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.813

Stock:
4.813 Can Dispatch Immediately
Quantities greater than 4813 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,22 € 22,20 €
2,12 € 53,00 €
2,01 € 201,00 €
2,00 € 500,00 €
1,99 € 1.990,00 €
Full Reel (Order in multiples of 5000)
1,85 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
8051
2.4 GHz
921.6 kbps
3 dBm
- 90 dBm
1.9 V
3.6 V
10 mA
10 mA
256 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 24 kB
Data RAM Type: SRAM
Development Kit: BM-70-PICtail
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 31 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: IS1870
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
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
8542319090
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS1870/71 BLUETOOTH® Low Energy SoCs

Microchip Technology IS1870/71 BLUETOOTH® Low Energy SoCs consist of a 2.4GHz transceiver, a Power Management Unit (PMU), Microchip’s BLUETOOTH Low Energy software stack, and an RF power amplifier.