HV57009PG-G

Microchip Technology
689-HV57009PG-G
HV57009PG-G

Mfr.:

Description:
Serial to Parallel Logic Converters 64Ch Open D Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
8,95 € 223,75 €
8,14 € 814,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS
4.5 V
5.5 V
PQFP-80
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Input Lines: 4 Input
Number of Output Lines: 64 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 1.2 W
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 66
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99