EV65S53A

Microchip Technology
579-EV65S53A
EV65S53A

Mfr.:

Description:
Switch IC Development Tools HV2925 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
411,41 € 411,41 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
HV2925
Serial
Brand: Microchip Technology
For Use With: Analog Switch
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
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
Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

HV2925 Evaluation Board

Microchip Technology HV2925 Evaluation Board is based on the HV2925 switch. The HV2925 is a 64-channel high-voltage analog switch with two bleed resistors on both sides of the switch. The HV2925 Evaluation Board is designed to engage with the HV MUX Controller Board (EV34G23A). The combination of boards delivers a single 5V bias, low harmonic distortion, and a 64-channel, high-voltage analog switch demonstration. The Microchip HV2925 Evaluation Board includes a basic switch on/off and 2:1 MUX operation to transmit ±100V high-voltage pulse burst from two built-in MD1822 and TC6320 pulser circuits.