EV45A66A

Microchip Technology
579-EV45A66A
EV45A66A

Mfr.:

Description:
Daughter Cards & OEM Boards KSZ8895 EDS2 Daughter Card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,17 € 172,17 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
8473301180
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSZ8895 EDS2 Daughter Card

Microchip Technology KSZ8895 EDS2 Daughter Card is designed for the evaluation of the KSZ8895 Gigabit Ethernet RGMII switch when used with an EDS2-compatible host board. This card features a VXM7-9013-25M0000 crystal for 25MHz and a 24AA014H I2C serial EEPROM for board identification. The KSZ8895 card includes a green LED indicator for the 1V2 power rail and test points for GPIOs, power rails, and GND. This card is compliant with the SODIMM EDS2 interface specification.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.