ECC204-SSVCZ-T

Microchip Technology
579-ECC204-SSVCZ-T
ECC204-SSVCZ-T

Mfr.:

Description:
Security ICs / Authentication ICs ECC/HMAC 105C, SWI, SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.426

Stock:
6.426 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,368 € 9,20 €
0,334 € 33,40 €
0,333 € 166,50 €
0,322 € 322,00 €
Full Reel (Order in multiples of 1786)
0,322 € 575,09 €
0,321 € 1.146,61 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
72 bit
5.5 V
1.65 V
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Microchip Technology
Data Rate: 125 kb/s
Maximum Clock Frequency: 400 kHz
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 1786
Subcategory: Security ICs / Authentication ICs
Type: Crypto Authentication
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECC204 Secure Authentication IC

Microchip Technology ECC204 Secure Authentication IC is a member of the Microchip Technology Inc. CryptoAuthentication™ product family. The device is targeted for disposable and ecosystem control applications and is intended to be used as a companion device with Microchip or other vendors' microcontrollers. Consider implementing an ATECC608 in the user's host to perform the ECDSA P256 to verify the function of the signature the user's disposable or accessory would return. The user could leverage that same ATECC608 for mutual authentication to an IoT cloud platform.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.