DSC612RL3A-014ST

Microchip Technology
579-DSC612RL3A-014ST
DSC612RL3A-014ST

Mfr.:

Description:
Clock Generators & Support Products 2-Output MEMS Clock Gen, 12M, 0.032768M, -40-105C, 20ppm, 2.5x2.0mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
MEMS Clock Generator
2 Output
VFLGA-6
55 %
105 ps
3.63 V
1.71 V
5 mA
- 40 C
+ 105 C
SMD/SMT
Reel
Brand: Microchip Technology
Operating Supply Voltage: 1.71 V to 3.63 V
Product: Clock Generator
Product Type: Clock Generators
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)