DSC1123CE5-100.0000T

Microchip Technology
998-1123CE5100.0000T
DSC1123CE5-100.0000T

Mfr.:

Description:
MEMS Oscillators MEMS Oscillator High Perf LVDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,07 € 2.070,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
- 20 C
+ 70 C
DSC1123
Reel
Brand: Microchip Technology
Current Rating: 29 mA
Duty Cycle - Max: 52 %
Frequency: 100 MHz
Frequency Stability: 10 PPM
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Load Capacitance: 2 pF
Output Format: LVDS
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Width: 2.5 mm (0.098 in)
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
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010